Tele Voltage Monitoring Relay With SPST Contacts, 230 V ac, 1 Phase
- RS Stock No.:
- 442-9966
- Mfr. Part No.:
- 2330200R
- Brand:
- Tele
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 442-9966
- Mfr. Part No.:
- 2330200R
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Monitoring Application | Voltage | |
| Supply Voltage | 230 V ac | |
| Contact Configuration | SPST | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Electrical Phase | 1 | |
| Voltage Sensing Range | Maximum of 60 V ac/dc | |
| Time Delay | 0.5 → 10 s | |
| Operating Temperature Range | -25 → +55 °C | |
| Maximum Voltage Sensed | 600V ac/dc | |
| Dimensions | 65 x 35 x 87 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Height | 87mm | |
| Width | 35mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Monitoring Application Voltage | ||
Supply Voltage 230 V ac | ||
Contact Configuration SPST | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Electrical Phase 1 | ||
Voltage Sensing Range Maximum of 60 V ac/dc | ||
Time Delay 0.5 → 10 s | ||
Operating Temperature Range -25 → +55 °C | ||
Maximum Voltage Sensed 600V ac/dc | ||
Dimensions 65 x 35 x 87 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Height 87mm | ||
Width 35mm | ||
Length 65mm | ||
- COO (Country of Origin):
- AT
