8-Bit SPI DigiPOT
- RS Stock No.:
- 113-5898
- Mfr. Part No.:
- AD5160BRJZ10-RL7
- Brand:
- Analog Devices
Subtotal (1 reel of 3000 units)*
£2,310.00
(exc. VAT)
£2,760.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.77 | £2,310.00 |
*price indicative
- RS Stock No.:
- 113-5898
- Mfr. Part No.:
- AD5160BRJZ10-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Screen Size | 24in | |
| Screen Type | LCD | |
| Colour | Black | |
| Height Without Stand | 297mm | |
| Width Without Stand | 528mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Screen Size 24in | ||
Screen Type LCD | ||
Colour Black | ||
Height Without Stand 297mm | ||
Width Without Stand 528mm | ||
- COO (Country of Origin):
- IE