Dell Professional P1914S 19in LCD, LED Monitor

Subtotal (1 unit)*

£163.86

(exc. VAT)

£196.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.86

*price indicative

RS Stock No.:
877-7991
Mfr. Part No.:
857-BBBV
Brand:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Model

Professional P1914S

Screen Size

19in

Maximum Resolution

1280 x 1024

Screen Type

LCD, LED

Viewing Angle

178/178°

Response Time

8ms

Contrast Ratio

2000000:1

Brightness

250cd/m²

Colour

Black

Dimensions With Stand

411.4 x 499.7 x 180mm

Dimensions Without Stand

411.4 x 336.4 x 46.5mm

Height Without Stand

336.4mm

Depth With Stand

180mm

Depth Without Stand

46.5mm

Weight Without Stand

2.8kg

Height With Stand

499.7mm

Width Without Stand

411.4mm

Width With Stand

411.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy