Dell Professional P2314H 23in Full HD LCD, LED Computer Monitor

Subtotal (1 unit)*

£183.60

(exc. VAT)

£220.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.60

*price indicative

RS Stock No.:
877-8029
Mfr. Part No.:
859-BBBI
Brand:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Model

Professional P2314H

Screen Size

23in

Maximum Resolution

1920 x 1080

Screen Type

LCD, LED

Viewing Angle

178/178°

Response Time

8ms

Contrast Ratio

2000000:1

Brightness

250cd/m²

Colour

Black

Dimensions With Stand

54.58 x 18 x 36.3cm

Dimensions Without Stand

54.58 x 4.65 x 32.3cm

Weight Without Stand

3.3kg

Height With Stand

36.3cm

Depth With Stand

18cm

Depth Without Stand

4.7cm

Height Without Stand

32.3cm

Width With Stand

54.6cm

Width Without Stand

54.6cm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy