Vachette Lock Cylinder
- RS Stock No.:
- 301-0117
- Mfr. Part No.:
- D425 VR 50
- Brand:
- Vachette
Bulk discount available
Subtotal (1 unit)*
£15.33
(exc. VAT)
£18.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.33 |
| 5 - 9 | £14.10 |
| 10 - 39 | £13.49 |
| 40 + | £12.72 |
*price indicative
- RS Stock No.:
- 301-0117
- Mfr. Part No.:
- D425 VR 50
- Brand:
- Vachette
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Lock Type | Deadlock | |
| Lock Mechanism | Cylinder | |
| Case Height | 148mm | |
| Case Depth | 78mm | |
| Forend Dimensions | 230 x 20mm | |
| Forend Height | 230mm | |
| Forend Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Lock Type Deadlock | ||
Lock Mechanism Cylinder | ||
Case Height 148mm | ||
Case Depth 78mm | ||
Forend Dimensions 230 x 20mm | ||
Forend Height 230mm | ||
Forend Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

