L3GD20H STMicroelectronics, 3-Axis, I2C, SPI, 16-Pin LGA
- RS Stock No.:
- 839-9478
- Mfr. Part No.:
- L3GD20H
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.33
(exc. VAT)
£8.796
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 118 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.665 | £7.33 |
| 10 - 98 | £2.90 | £5.80 |
| 100 - 248 | £1.995 | £3.99 |
| 250 - 498 | £1.665 | £3.33 |
| 500 + | £1.405 | £2.81 |
*price indicative
- RS Stock No.:
- 839-9478
- Mfr. Part No.:
- L3GD20H
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 400kHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Package Type | LGA | |
| Sensitivity | 8.75 dps, 17.5 dps, 70 dps | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 400kHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.2 V | ||
Package Type LGA | ||
Sensitivity 8.75 dps, 17.5 dps, 70 dps | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
