Multi Function Calibrator 20mA

Subtotal (1 unit)*

£92.06

(exc. VAT)

£110.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.06

*price indicative

Calibration Options:

Each

£141.06

(exc. VAT)

£169.27

(inc. VAT)

Each

£161.06

(exc. VAT)

£193.27

(inc. VAT)

RS Stock No.:
180-7082
Brand:
ISO-TECH
Find similar products by selecting one or more attributes.
Select all

Brand

ISO-TECH

Maximum Current Measurement

20mA

Battery Life

10 h

Battery Type

9V

Power Source

Battery

Weight

340g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

CC-MA

RoHS Status: Exempt

COO (Country of Origin):
TW

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy