ISO-TECH CC-MA Multi Function Calibrator, 20mA, - RS Calibration
- RS Stock No.:
- 207-9222
- Brand:
- ISO-TECH
Subtotal (1 unit)*
£141.06
(exc. VAT)
£169.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.06 |
*price indicative
- RS Stock No.:
- 207-9222
- Brand:
- ISO-TECH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Maximum Current Measurement | 20mA | |
| Calibrated | RSCAL | |
| Battery Life | 10 h | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Weight | 340g | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | CC-MA | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Maximum Current Measurement 20mA | ||
Calibrated RSCAL | ||
Battery Life 10 h | ||
Battery Type 9V | ||
Power Source Battery | ||
Weight 340g | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Model Number p CC-MA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
