Calog Instruments UK Calog LC2 Multi Function Calibrator 20V 24mA
- RS Stock No.:
- 829-8814
- Mfr. Part No.:
- Calog LC2
- Brand:
- Calog Instruments UK
Subtotal (1 unit)*
£958.12
(exc. VAT)
£1,149.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £958.12 |
*price indicative
- RS Stock No.:
- 829-8814
- Mfr. Part No.:
- Calog LC2
- Brand:
- Calog Instruments UK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calog Instruments UK | |
| Maximum Voltage Measurement | 20V | |
| Maximum Current Measurement | 24mA | |
| Battery Type | Rechargeable Lithium-Ion | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Calog Instruments UK | ||
Maximum Voltage Measurement 20V | ||
Maximum Current Measurement 24mA | ||
Battery Type Rechargeable Lithium-Ion | ||
Power Source Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ZA
