GILGEN Muller & Weigert LS40H , LED Digital Panel Multi-Function Meter for Current, Voltage, 91mm x 22.5mm
- RS Stock No.:
- 334-1067
- Mfr. Part No.:
- LS40H
- Brand:
- GILGEN Muller & Weigert
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 334-1067
- Mfr. Part No.:
- LS40H
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Properties Measured | Current, Voltage | |
| Display Type | LED | |
| Cutout Height | 91mm | |
| Cutout Width | 22.5mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Properties Measured Current, Voltage | ||
Display Type LED | ||
Cutout Height 91mm | ||
Cutout Width 22.5mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
