Eliwell EM 300 230V PT100/TCJ/K , LED Digital Panel Multi-Function Meter, 29mm x 71mm
- RS Stock No.:
- 509-0929
- Mfr. Part No.:
- EM 300 230V PT100/TCJ/K
- Brand:
- Eliwell
Image representative of range
Subtotal (1 unit)*
£156.51
(exc. VAT)
£187.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.51 |
*price indicative
- RS Stock No.:
- 509-0929
- Mfr. Part No.:
- EM 300 230V PT100/TCJ/K
- Brand:
- Eliwell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Properties Measured | Humidity, Pressure, Temperature | |
| Display Type | LED | |
| Cutout Height | 29mm | |
| Cutout Width | 71mm | |
| Depth | 30mm | |
| Number of Digits | 3 | |
| Minimum Temperature | -5°C | |
| Maximum Temperature | +55°C | |
| Series | EM300 | |
| Meter Type | Temperature | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Properties Measured Humidity, Pressure, Temperature | ||
Display Type LED | ||
Cutout Height 29mm | ||
Cutout Width 71mm | ||
Depth 30mm | ||
Number of Digits 3 | ||
Minimum Temperature -5°C | ||
Maximum Temperature +55°C | ||
Series EM300 | ||
Meter Type Temperature | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
