GILGEN Muller & Weigert LED Digital Panel Multi-Function Meter for Current, Voltage, 91mm x 22.5mm
- RS Stock No.:
- 615-9142
- Mfr. Part No.:
- N50983/4
- Brand:
- GILGEN Muller & Weigert
Bulk discount available
Subtotal (1 unit)*
£190.75
(exc. VAT)
£228.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £190.75 |
| 5 - 9 | £181.21 |
| 10 + | £171.67 |
*price indicative
- RS Stock No.:
- 615-9142
- Mfr. Part No.:
- N50983/4
- Brand:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Properties Measured | Current, Voltage | |
| Display Type | LED | |
| Cutout Height | 91mm | |
| Cutout Width | 22.5mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Properties Measured Current, Voltage | ||
Display Type LED | ||
Cutout Height 91mm | ||
Cutout Width 22.5mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
