Storm 5100-1102 , Monochrome Digital Panel Multi-Function Meter, 102mm x 102mm
- RS Stock No.:
- 798-4292
- Mfr. Part No.:
- 5100-110
- Brand:
- Storm
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£70.24
(exc. VAT)
£84.29
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 9 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £70.24 |
| 5 - 9 | £66.74 |
| 10 + | £63.23 |
*price indicative
- RS Stock No.:
- 798-4292
- Mfr. Part No.:
- 5100-110
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Display Type | Monochrome | |
| Cutout Height | 102mm | |
| Cutout Width | 102mm | |
| Depth | 32mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
| Series | 5100 | |
| Approvals | IEC721-5M3 | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Display Type Monochrome | ||
Cutout Height 102mm | ||
Cutout Width 102mm | ||
Depth 32mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
Series 5100 | ||
Approvals IEC721-5M3 | ||
- COO (Country of Origin):
- GB
