Wachendorff LCD Process Indicator, 45mm x 91mm
- RS Stock No.:
- 819-9729
- Mfr. Part No.:
- UA964801
- Brand:
- Wachendorff
Subtotal (1 unit)*
£279.61
(exc. VAT)
£335.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.61 |
*price indicative
- RS Stock No.:
- 819-9729
- Mfr. Part No.:
- UA964801
- Brand:
- Wachendorff
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Properties Measured | Potentiometer, RTD, Thermocouples | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Cutout Width | 91mm | |
| Depth | 53mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +45°C | |
| Meter Type | Graphical Universal Display | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Properties Measured Potentiometer, RTD, Thermocouples | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Cutout Width 91mm | ||
Depth 53mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +45°C | ||
Meter Type Graphical Universal Display | ||
- COO (Country of Origin):
- IT
