Megger PPK220 Electrical Installation Tester 1000V 999MΩ RS Calibration
- RS Stock No.:
- 711-9029
- Mfr. Part No.:
- PPK220
- Brand:
- Megger
Subtotal (1 unit)*
£1,134.00
(exc. VAT)
£1,360.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,001 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,134.00 |
*price indicative
- RS Stock No.:
- 711-9029
- Mfr. Part No.:
- PPK220
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | 3 Wire | |
| Calibrated | RSCAL | |
| Automatic RCD Test | Yes | |
| Maximum Voltage Measurement | 1000V | |
| Test Type | Continuity | |
| Continuity Test Current | 1000mA | |
| Plug Type | Type G - British 3-pin | |
| Model Number p | PPK220 | |
| Maximum Continuity Resistance | 999MΩ | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type 3 Wire | ||
Calibrated RSCAL | ||
Automatic RCD Test Yes | ||
Maximum Voltage Measurement 1000V | ||
Test Type Continuity | ||
Continuity Test Current 1000mA | ||
Plug Type Type G - British 3-pin | ||
Model Number p PPK220 | ||
Maximum Continuity Resistance 999MΩ | ||
IP Rating IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
