Subtotal (1 unit)*
£20.03
(exc. VAT)
£24.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 191 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.03 |
*price indicative
- RS Stock No.:
- 207-9913
- Brand:
- ISO-TECH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Lead Type | Test Lead Kit | |
| Connector Type | Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug | |
| Lead Length | 1.2m | |
| Current Rating | 20A | |
| Safety Category Voltage | 1000V | |
| Safety Category | CAT III 1000 V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Lead Type Test Lead Kit | ||
Connector Type Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug | ||
Lead Length 1.2m | ||
Current Rating 20A | ||
Safety Category Voltage 1000V | ||
Safety Category CAT III 1000 V | ||
Safety Category Level CAT III | ||
Standards
IEC 1010, 1000V Cat III


