Kyoritsu 1110 Analogue Multimeter 300mA dc 600V ac/dc, With UKAS Calibration
- RS Stock No.:
- 531-2005
- Mfr. Part No.:
- KEW1110
- Brand:
- Kyoritsu
Subtotal (1 unit)*
£108.21
(exc. VAT)
£129.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.21 |
*price indicative
- RS Stock No.:
- 531-2005
- Mfr. Part No.:
- KEW1110
- Brand:
- Kyoritsu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Safety Category | CAT II 600 V, CAT III 300 V | |
| Calibrated | UKAS | |
| Maximum Current Measurement | 300mA dc | |
| Best DC Current Accuracy | ±3 % | |
| Maximum Voltage Measurement | 600V ac/dc | |
| Best AC Voltage Accuracy | ±4 % | |
| Best DC Voltage Accuracy | ±3 % | |
| Maximum Resistance Measurement | 300 kΩ | |
| Best Resistance Measurement Accuracy | ±3 % | |
| Continuity Check | Yes | |
| Temperature Test | Yes | |
| Battery Type | AA x 2 | |
| Weight | 280g | |
| Height | 39mm | |
| Safety Category Level | CAT II, CAT III | |
| Dimensions | 140 x 94 x 39mm | |
| Model Number p | 1110 | |
| Width | 94mm | |
| Safety Category Voltage | 300 V, 600 V | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Safety Category CAT II 600 V, CAT III 300 V | ||
Calibrated UKAS | ||
Maximum Current Measurement 300mA dc | ||
Best DC Current Accuracy ±3 % | ||
Maximum Voltage Measurement 600V ac/dc | ||
Best AC Voltage Accuracy ±4 % | ||
Best DC Voltage Accuracy ±3 % | ||
Maximum Resistance Measurement 300 kΩ | ||
Best Resistance Measurement Accuracy ±3 % | ||
Continuity Check Yes | ||
Temperature Test Yes | ||
Battery Type AA x 2 | ||
Weight 280g | ||
Height 39mm | ||
Safety Category Level CAT II, CAT III | ||
Dimensions 140 x 94 x 39mm | ||
Model Number p 1110 | ||
Width 94mm | ||
Safety Category Voltage 300 V, 600 V | ||
Length 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH


