MAX4665ESE+ Maxim, Analogue Switch Quad SPST, 4.5 → 36 V, 16-Pin SOIC
- RS Stock No.:
- 799-3003
- Mfr. Part No.:
- MAX4665ESE+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£6.39
(exc. VAT)
£7.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £6.39 |
| 25 - 49 | £6.27 |
| 50 - 99 | £6.15 |
| 100 - 249 | £6.02 |
| 250 + | £5.91 |
*price indicative
- RS Stock No.:
- 799-3003
- Mfr. Part No.:
- MAX4665ESE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Configuration | Quad SPST | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 4.5 → 36 V | |
| Switch Type | Analogue | |
| Pin Count | 16 | |
| Power Supply Type | Dual, Single | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Typical Dual Supply Voltage | ±4.5 → ±20V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Channels per Chip | 4 | |
| Height | 1.5mm | |
| Multiplexer Architecture | 1:1 | |
| Maximum Power Dissipation | 696 mW | |
| Number of Inputs per Element | 1 | |
| Number of Outputs per Element | 1 | |
| Width | 4mm | |
| Length | 10mm | |
| Dimensions | 10 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Configuration Quad SPST | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 4.5 → 36 V | ||
Switch Type Analogue | ||
Pin Count 16 | ||
Power Supply Type Dual, Single | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Typical Dual Supply Voltage ±4.5 → ±20V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Channels per Chip 4 | ||
Height 1.5mm | ||
Multiplexer Architecture 1:1 | ||
Maximum Power Dissipation 696 mW | ||
Number of Inputs per Element 1 | ||
Number of Outputs per Element 1 | ||
Width 4mm | ||
Length 10mm | ||
Dimensions 10 x 4 x 1.5mm | ||
