Smart Low Side Power Switch 1.4A SOT223

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3,730 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 95£0.658£3.29
100 - 995£0.432£2.16
1000 - 1995£0.358£1.79
2000 - 3995£0.342£1.71
4000 +£0.332£1.66

*price indicative

Packaging Options:
RS Stock No.:
826-8267
Mfr. Part No.:
BTS3110N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy