W185 Abrasive Mounted Point, 61500rpm, 6mm Shaft Diameter
- RS Stock No.:
- 575-188
- Brand:
- Garryson
Subtotal (1 bag of 10 units)*
£10.19
(exc. VAT)
£12.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.19 | £1.019 |
*price indicative
- RS Stock No.:
- 575-188
- Brand:
- Garryson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garryson | |
| Maximum Safe Speed | 15000rpm | |
| Maximum Speed at 13 mm Overhang | 61500rpm | |
| Shape Reference | W185 | |
| Shaft Diameter | 6mm | |
| Number in Pack | 10 | |
| Select all | ||
|---|---|---|
Brand Garryson | ||
Maximum Safe Speed 15000rpm | ||
Maximum Speed at 13 mm Overhang 61500rpm | ||
Shape Reference W185 | ||
Shaft Diameter 6mm | ||
Number in Pack 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
