W220 Abrasive Wheel, 25500rpm, 6mm Shaft Diameter
- RS Stock No.:
- 575-201
- Brand:
- Garryson
Subtotal (1 bag of 10 units)*
£13.44
(exc. VAT)
£16.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.44 | £1.344 |
*price indicative
- RS Stock No.:
- 575-201
- Brand:
- Garryson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garryson | |
| Maximum Safe Speed | 15000rpm | |
| Maximum Speed at 13 mm Overhang | 25500rpm | |
| Shape Reference | W220 | |
| Shaft Diameter | 6mm | |
| Number in Pack | 10 | |
| Select all | ||
|---|---|---|
Brand Garryson | ||
Maximum Safe Speed 15000rpm | ||
Maximum Speed at 13 mm Overhang 25500rpm | ||
Shape Reference W220 | ||
Shaft Diameter 6mm | ||
Number in Pack 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
