RS PRO RC09/UK Cordless Rotary Tool Kit, Type G - British 3-pin

Subtotal (1 unit)*

£51.74

(exc. VAT)

£62.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.74

*price indicative

RS Stock No.:
613-1223
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Kit Type

Cordless Rotary Tool Kit

Chuck Type

Collet

Speed

10000 → 25000rpm

Voltage Rating

9.6V

Kit Contents

100 Various Accessories for Sanding, 3 and 3.2 mm, 4 Collet Chucks: 1, Cleaning, Cutting and Grinding, Drilling, Engraving, LED Spot Light, Polishing, 2.35

Plug Type

Type G - British 3-pin

Model Number

RC09/UK

COO (Country of Origin):
CN