Netgear ReadyNAS 2 Bay NAS
- RS Stock No.:
- 820-0318
- Mfr. Part No.:
- RN10200-100EUS
- Brand:
- Netgear
Subtotal (1 unit)*
£142.70
(exc. VAT)
£171.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.70 |
*price indicative
- RS Stock No.:
- 820-0318
- Mfr. Part No.:
- RN10200-100EUS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | ReadyNAS | |
| Number of Bays | 2 | |
| USB Ports | 1 x USB 2.0, 2 x USB 3.0 | |
| Buffer Size | 512MB | |
| Ethernet Ports | 1 | |
| Dimensions | 101 x 220 x 142mm | |
| Weight | 2.1kg | |
| Ethernet Ports - Network Speed | 10/100/1000Mbit/s | |
| Height | 142mm | |
| Length | 101mm | |
| Width | 220mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model ReadyNAS | ||
Number of Bays 2 | ||
USB Ports 1 x USB 2.0, 2 x USB 3.0 | ||
Buffer Size 512MB | ||
Ethernet Ports 1 | ||
Dimensions 101 x 220 x 142mm | ||
Weight 2.1kg | ||
Ethernet Ports - Network Speed 10/100/1000Mbit/s | ||
Height 142mm | ||
Length 101mm | ||
Width 220mm | ||
- COO (Country of Origin):
- CN
