Allied Telesis GS2002 2 Port Gigabit Ethernet Switch

Subtotal (1 unit)*

£201.10

(exc. VAT)

£241.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.10

*price indicative

RS Stock No.:
883-8484
Mfr. Part No.:
AT-GS2002/SP-60
Brand:
Allied Telesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Allied Telesyn

Model

GS2002

Number of Ports

2

Desktop/Rackmount

Rack Mount

Network Speed

10/100/1000Mbit/s

RJ45 Ports

1

SFP Ports

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy