HellermannTyton Cat6 RJ45 Outlet
- RS Stock No.:
- 719-0781
- Mfr. Part No.:
- 852-05589
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£7.29
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £7.29 |
| 15 - 24 | £6.78 |
| 25 + | £6.42 |
*price indicative
- RS Stock No.:
- 719-0781
- Mfr. Part No.:
- 852-05589
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Type | Outlet | |
| LAN Category | Cat6 | |
| Interface Type | RJ45 | |
| Length | 50mm | |
| Width | 25mm | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Type Outlet | ||
LAN Category Cat6 | ||
Interface Type RJ45 | ||
Length 50mm | ||
Width 25mm | ||
Depth 34mm | ||