HellermannTyton FP Series, 2 Way Face Plate
- RS Stock No.:
- 832-3345
- Mfr. Part No.:
- FPDUAL-FW
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£1.67
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.67 |
| 5 - 19 | £1.50 |
| 20 + | £1.37 |
*price indicative
- RS Stock No.:
- 832-3345
- Mfr. Part No.:
- FPDUAL-FW
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Type | Face Plate | |
| Number of Outlets | 2 | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Type Face Plate | ||
Number of Outlets 2 | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Series FP | ||
- COO (Country of Origin):
- TW
