Harting Panel Mount Mount Unmanaged Ethernet Switch
- RS Stock No.:
- 843-6163
- Mfr. Part No.:
- 20800240002
- Brand:
- Harting
Subtotal (1 unit)*
£18.40
(exc. VAT)
£22.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.40 |
*price indicative
- RS Stock No.:
- 843-6163
- Mfr. Part No.:
- 20800240002
- Brand:
- Harting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Harting | |
| Mounting | Panel Mount | |
| Dimensions | 87 x 45 x 150mm | |
| Weight | 163.7g | |
| Depth | 45mm | |
| Height | 150mm | |
| Width | 87mm | |
| Select all | ||
|---|---|---|
Brand Harting | ||
Mounting Panel Mount | ||
Dimensions 87 x 45 x 150mm | ||
Weight 163.7g | ||
Depth 45mm | ||
Height 150mm | ||
Width 87mm | ||
- COO (Country of Origin):
- MX
