Harting 4 RJ45 port DIN Rail Mount Industrial Hub, 10/100Mbit/s
- RS Stock No.:
- 843-9156
- Mfr. Part No.:
- 24030041120
- Brand:
- Harting
Bulk discount available
Subtotal (1 unit)*
£378.08
(exc. VAT)
£453.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £378.08 |
| 5 - 9 | £359.25 |
| 10 - 24 | £342.68 |
| 25 + | £327.57 |
*price indicative
- RS Stock No.:
- 843-9156
- Mfr. Part No.:
- 24030041120
- Brand:
- Harting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Harting | |
| RJ45 Ports | 4 | |
| Transmission Speed | 10/100Mbit/s | |
| Transmission Length | 100m | |
| Mounting | DIN Rail | |
| Nominal Supply Voltage | 24 V dc, 48 V dc, 54 V dc | |
| Dimensions | 25 x 132.46 x 164.4mm | |
| Weight | 604g | |
| Depth | 132.46mm | |
| Height | 164.4mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Supply Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 9V dc | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Harting | ||
RJ45 Ports 4 | ||
Transmission Speed 10/100Mbit/s | ||
Transmission Length 100m | ||
Mounting DIN Rail | ||
Nominal Supply Voltage 24 V dc, 48 V dc, 54 V dc | ||
Dimensions 25 x 132.46 x 164.4mm | ||
Weight 604g | ||
Depth 132.46mm | ||
Height 164.4mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Supply Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 9V dc | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
