Siemens 16 RJ45 port Rack Mount Mount Ethernet Switch, 10/100/1000Mbit/s
- RS Stock No.:
- 848-7676
- Mfr. Part No.:
- 6GK53244QG003AR2
- Brand:
- Siemens
Subtotal (1 unit)*
£3,349.00
(exc. VAT)
£4,018.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,349.00 |
*price indicative
- RS Stock No.:
- 848-7676
- Mfr. Part No.:
- 6GK53244QG003AR2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RJ45 Ports | 16 | |
| Transmission Speed | 10/100/1000Mbit/s | |
| Mounting | Rack Mount | |
| Nominal Supply Voltage | 230V ac | |
| Dimensions | 449 x 305 x 43.6mm | |
| Weight | 6.8kg | |
| Depth | 305mm | |
| Height | 43.6mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Supply Voltage | 264V ac | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 85V ac | |
| Width | 449mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RJ45 Ports 16 | ||
Transmission Speed 10/100/1000Mbit/s | ||
Mounting Rack Mount | ||
Nominal Supply Voltage 230V ac | ||
Dimensions 449 x 305 x 43.6mm | ||
Weight 6.8kg | ||
Depth 305mm | ||
Height 43.6mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Supply Voltage 264V ac | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 85V ac | ||
Width 449mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
