Siemens Cable Mount Mount Ethernet Switch, 100Mbit/s
- RS Stock No.:
- 848-7789
- Mfr. Part No.:
- 6GK59912AE008AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£3,559.00
(exc. VAT)
£4,270.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,559.00 |
*price indicative
- RS Stock No.:
- 848-7789
- Mfr. Part No.:
- 6GK59912AE008AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Transmission Speed | 100Mbit/s | |
| Mounting | Cable Mount | |
| Dimensions | 60 x 100 x 22mm | |
| Weight | 80g | |
| Depth | 100mm | |
| Height | 22mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Transmission Speed 100Mbit/s | ||
Mounting Cable Mount | ||
Dimensions 60 x 100 x 22mm | ||
Weight 80g | ||
Depth 100mm | ||
Height 22mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
Width 60mm | ||
RoHS Status: Exempt
