Siemens 4 RJ45 port DIN Rail, Wall Mount Ethernet Switch, 10/100/1000Mbit/s
- RS Stock No.:
- 848-7830
- Mfr. Part No.:
- 6GK53082GG002AA2
- Brand:
- Siemens
Subtotal (1 unit)*
£1,802.00
(exc. VAT)
£2,162.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,802.00 |
*price indicative
- RS Stock No.:
- 848-7830
- Mfr. Part No.:
- 6GK53082GG002AA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RJ45 Ports | 4 | |
| Transmission Speed | 10/100/1000Mbit/s | |
| Mounting | DIN Rail, Wall | |
| Nominal Supply Voltage | 24V dc | |
| Dimensions | 120 x 124 x 125mm | |
| Weight | 1.4kg | |
| Depth | 124mm | |
| Height | 125mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 18V dc | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RJ45 Ports 4 | ||
Transmission Speed 10/100/1000Mbit/s | ||
Mounting DIN Rail, Wall | ||
Nominal Supply Voltage 24V dc | ||
Dimensions 120 x 124 x 125mm | ||
Weight 1.4kg | ||
Depth 124mm | ||
Height 125mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 18V dc | ||
Width 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
