Siemens Industrial Hub
- RS Stock No.:
- 848-7862
- Mfr. Part No.:
- 6GK57912DC000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£172.00
(exc. VAT)
£206.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.00 |
*price indicative
- RS Stock No.:
- 848-7862
- Mfr. Part No.:
- 6GK57912DC000AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Operating Temperature | +70°C | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Operating Temperature +70°C | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 12V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
