Siemens Direct Mount Mount Ethernet Switch
- RS Stock No.:
- 848-7887
- Mfr. Part No.:
- 6GK57954MS000AA6
- Brand:
- Siemens
Subtotal (1 unit)*
£78.62
(exc. VAT)
£94.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.62 |
*price indicative
- RS Stock No.:
- 848-7887
- Mfr. Part No.:
- 6GK57954MS000AA6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting | Direct Mount | |
| Dimensions | 35 x 13 x 160mm | |
| Weight | 26g | |
| Depth | 13mm | |
| Height | 160mm | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Direct Mount | ||
Dimensions 35 x 13 x 160mm | ||
Weight 26g | ||
Depth 13mm | ||
Height 160mm | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
Width 35mm | ||
RoHS Status: Exempt
