RS PRO 4 Port Network Switch

Subtotal (1 unit)*

£63.37

(exc. VAT)

£76.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 04 May 2026
  • Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.37

*price indicative

RS Stock No.:
479-1334
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Number of Ports

4

Desktop/Rackmount

Rack Mount

RJ45 Ports

4

Height

88.9mm

Width

76.2mm

Dimensions

762 x 25.4 x 88.9mm

Depth

25.4mm

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy