RS, 3 port Unmanaged Network Switch, Rack Mount
- RS Stock No.:
- 479-1340
- Brand:
- RS
Subtotal (1 unit)*
£114.69
(exc. VAT)
£137.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.69 |
*price indicative
- RS Stock No.:
- 479-1340
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Number of Ports | 3 | |
| Desktop/Rackmount | Rack Mount | |
| Switch Type | Unmanaged | |
| Network Speed | 10/100Mbit/s | |
| RJ45 Ports | 3 | |
| Dimensions | 762 x 25.4 x 88.9mm | |
| Width | 76.2mm | |
| Height | 88.9mm | |
| Depth | 25.4mm | |
| Select all | ||
|---|---|---|
Brand RS | ||
Number of Ports 3 | ||
Desktop/Rackmount Rack Mount | ||
Switch Type Unmanaged | ||
Network Speed 10/100Mbit/s | ||
RJ45 Ports 3 | ||
Dimensions 762 x 25.4 x 88.9mm | ||
Width 76.2mm | ||
Height 88.9mm | ||
Depth 25.4mm | ||
RoHS Status: Exempt
