Rabbit Semiconductor 20-101-1306 Networking Module, 10/100 Base-T, Serial
- RS Stock No.:
- 704-3562
- Mfr. Part No.:
- 20-101-1306
- Brand:
- Rabbit Semiconductor
Bulk discount available
Subtotal (1 unit)*
£31.62
(exc. VAT)
£37.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £31.62 |
| 2 - 4 | £31.00 |
| 5 + | £30.39 |
*price indicative
- RS Stock No.:
- 704-3562
- Mfr. Part No.:
- 20-101-1306
- Brand:
- Rabbit Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rabbit Semiconductor | |
| Included Features | 1 MB Flash Memory, 2 MB Serial Flash, 640 KB SRAM, Embedded Web Server, Open Source Code & Royalty-Free, Remote Firmware Update, Serial to Ethernet Bridge | |
| Supported Network Interfaces | 10/100 Base-T, Serial | |
| Supported Bus Interfaces | SPI | |
| Supply Voltage | 3.3V | |
| Dimensions | 30 x 51 x 3mm | |
| Height | 3mm | |
| Length | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Rabbit Semiconductor | ||
Included Features 1 MB Flash Memory, 2 MB Serial Flash, 640 KB SRAM, Embedded Web Server, Open Source Code & Royalty-Free, Remote Firmware Update, Serial to Ethernet Bridge | ||
Supported Network Interfaces 10/100 Base-T, Serial | ||
Supported Bus Interfaces SPI | ||
Supply Voltage 3.3V | ||
Dimensions 30 x 51 x 3mm | ||
Height 3mm | ||
Length 51mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 30mm | ||
- COO (Country of Origin):
- US
