Bolymin 1.77in White OLED Display 256 x 64pixels SSD1322 Interface

Bulk discount available

Subtotal (1 unit)*

£49.08

(exc. VAT)

£58.90

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2,947 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£49.08
2 - 4£47.12
5 +£45.16

*price indicative

RS Stock No.:
668-6155
Mfr. Part No.:
BL25664WRNHn$
Brand:
Bolymin
Find similar products by selecting one or more attributes.
Select all

Brand

Bolymin

Diagonal Display Size

1.77in

Viewing Area Dimensions

35.015 x 28.012mm

Display Colours

White

Resolution

256 x 64pixels

Contrast Ratio

2000:1

Interface Ports

SSD1322

Dimensions

33.4 x 87.4 x 1.6mm

Depth

1.6mm

Height

33.4mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Width

87.4mm

Viewing Area Height

28.012mm

Viewing Area Width

35.015mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy