Carel IR33+ On/Off Temperature Controller, 76.2 x 34.7mm, NTC Input, 24 V ac Supply
- RS Stock No.:
- 809-0969
- Mfr. Part No.:
- IREVY0LN00
- Brand:
- Carel
Image representative of range
Subtotal (1 unit)*
£83.13
(exc. VAT)
£99.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.13 |
*price indicative
- RS Stock No.:
- 809-0969
- Mfr. Part No.:
- IREVY0LN00
- Brand:
- Carel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Input Type | NTC | |
| Supply Voltage | 24 V ac | |
| Size | 76.2 x 34.7mm | |
| Panel Depth | 79.5mm | |
| Series | IR33+ | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Input Type NTC | ||
Supply Voltage 24 V ac | ||
Size 76.2 x 34.7mm | ||
Panel Depth 79.5mm | ||
Series IR33+ | ||
- COO (Country of Origin):
- IT
