Avago HCPL-061N-000E DC Input IC Output Optocoupler, Through Hole, 8-pin SO
- RS Stock No.:
- 450-682
- Mfr. Part No.:
- HCPL-061N-000E
- Brand:
- Avago Technologies
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.41
(exc. VAT)
£5.292
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 86 unit(s) shipping from 04 May 2026
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.205 | £4.41 |
| 20 - 38 | £1.685 | £3.37 |
| 40 - 98 | £1.65 | £3.30 |
| 100 - 198 | £1.335 | £2.67 |
| 200 + | £1.21 | £2.42 |
*price indicative
- RS Stock No.:
- 450-682
- Mfr. Part No.:
- HCPL-061N-000E
- Brand:
- Avago Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| Mounting Type | Through Hole | |
| Output Device | IC | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Mounting Type Through Hole | ||
Output Device IC | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 10ns | ||
