Isocom MOC3022X Phototriac Output Optocoupler, Through Hole, 6-pin PDIP
- RS Stock No.:
- 453-1047
- Mfr. Part No.:
- MOC3022X
- Brand:
- Isocom
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.24
(exc. VAT)
£8.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.724 | £7.24 |
| 50 - 190 | £0.616 | £6.16 |
| 200 - 490 | £0.566 | £5.66 |
| 500 - 990 | £0.389 | £3.89 |
| 1000 + | £0.381 | £3.81 |
*price indicative
- RS Stock No.:
- 453-1047
- Mfr. Part No.:
- MOC3022X
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kV ac | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kV ac | ||
- COO (Country of Origin):
- TH
Approvals
VDE 0884; UL 1577
