Fairchild FODM121AR2 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-pin MFP
- RS Stock No.:
- 808-8856
- Mfr. Part No.:
- FODM121AR2
- Brand:
- Fairchild Semiconductor
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.14
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.257 | £5.14 |
| 100 - 180 | £0.174 | £3.48 |
| 200 - 980 | £0.17 | £3.40 |
| 1000 - 1980 | £0.139 | £2.78 |
| 2000 + | £0.136 | £2.72 |
*price indicative
- RS Stock No.:
- 808-8856
- Mfr. Part No.:
- FODM121AR2
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 3µs | ||
