ABI Electronics CircuitMaster 4000M Digital Oscilloscope, 2, 4 Channels, 100MHz
- RS Stock No.:
- 621-5113
- Mfr. Part No.:
- 603070
- Brand:
- ABI Electronics
Subtotal (1 unit)*
£2,742.23
(exc. VAT)
£3,290.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,742.23 |
*price indicative
- RS Stock No.:
- 621-5113
- Mfr. Part No.:
- 603070
- Brand:
- ABI Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABI Electronics | |
| Number of Channels | 2, 4 | |
| Bandwidth | 100MHz | |
| Oscilloscope Type | Digital Storage | |
| Series | CircuitMaster | |
| Power Source | Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 2s/div | |
| Sample Rate Random | 25 Gsps, 50 Msps, 250 Msps | |
| Model Number p | CircuitMaster 4000M | |
| Vertical Resolution | 10 bit | |
| USB Interface | Yes | |
| Select all | ||
|---|---|---|
Brand ABI Electronics | ||
Number of Channels 2, 4 | ||
Bandwidth 100MHz | ||
Oscilloscope Type Digital Storage | ||
Series CircuitMaster | ||
Power Source Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 10mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 2s/div | ||
Sample Rate Random 25 Gsps, 50 Msps, 250 Msps | ||
Model Number p CircuitMaster 4000M | ||
Vertical Resolution 10 bit | ||
USB Interface Yes | ||

