Delta Plus M5COMGNXG Black/Grey Reusable Overall, XL
- RS Stock No.:
- 499-661
- Mfr. Part No.:
- M5COMGNXG
- Brand:
- Delta Plus
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£57.61
(exc. VAT)
£69.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £57.61 |
| 5 - 9 | £54.15 |
| 10 - 39 | £49.54 |
| 40 + | £44.94 |
*price indicative
- RS Stock No.:
- 499-661
- Mfr. Part No.:
- M5COMGNXG
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Style | Overall | |
| Gender | Men | |
| Reusable/Disposable | Reusable | |
| Size | XL | |
| Material | Cotton, PET | |
| Closure Type | Zipper | |
| Colour | Black/Grey | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Style Overall | ||
Gender Men | ||
Reusable/Disposable Reusable | ||
Size XL | ||
Material Cotton, PET | ||
Closure Type Zipper | ||
Colour Black/Grey | ||
RoHS Status: Not Applicable
