Dickies WD4879 NVY Med 40-42T Blue Reusable Coverall, Tall
- RS Stock No.:
- 753-388
- Mfr. Part No.:
- WD4879 NVY Med 40-42T
- Brand:
- Dickies
Bulk discount available
Subtotal (1 unit)*
£38.17
(exc. VAT)
£45.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £38.17 |
| 5 - 9 | £36.26 |
| 10 - 39 | £33.59 |
| 40 + | £30.54 |
*price indicative
- RS Stock No.:
- 753-388
- Mfr. Part No.:
- WD4879 NVY Med 40-42T
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Style | Coverall | |
| Gender | Men | |
| Chest Size | 42in | |
| Inside Leg | 32in | |
| Reusable/Disposable | Reusable | |
| Size | Tall | |
| Material | Cotton, PET, PTFE | |
| Closure Type | Zipper | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Style Coverall | ||
Gender Men | ||
Chest Size 42in | ||
Inside Leg 32in | ||
Reusable/Disposable Reusable | ||
Size Tall | ||
Material Cotton, PET, PTFE | ||
Closure Type Zipper | ||
Colour Blue | ||
RoHS Status: Not Applicable
Standards
7777
