Dickies WD4839 RD 40R Red Reusable Overall, Regular
- RS Stock No.:
- 754-274
- Mfr. Part No.:
- WD4839 RD 40R
- Brand:
- Dickies
Bulk discount available
Subtotal (1 unit)*
£23.09
(exc. VAT)
£27.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.09 |
| 5 - 9 | £21.94 |
| 10 - 39 | £20.32 |
| 40 + | £18.47 |
*price indicative
- RS Stock No.:
- 754-274
- Mfr. Part No.:
- WD4839 RD 40R
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Style | Overall | |
| Gender | Men | |
| Chest Size | 40in | |
| Inside Leg | 30in | |
| Reusable/Disposable | Reusable | |
| Size | Regular | |
| Material | Cotton, PET | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Style Overall | ||
Gender Men | ||
Chest Size 40in | ||
Inside Leg 30in | ||
Reusable/Disposable Reusable | ||
Size Regular | ||
Material Cotton, PET | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
Colour Red | ||
RoHS Status: Not Applicable
Standards
7777
