Dickies WD4839 RD 38T Red Reusable Overall, Tall
- RS Stock No.:
- 754-325
- Mfr. Part No.:
- WD4839 RD 38T
- Brand:
- Dickies
Subtotal (1 unit)*
£16.16
(exc. VAT)
£19.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.16 |
*price indicative
- RS Stock No.:
- 754-325
- Mfr. Part No.:
- WD4839 RD 38T
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Style | Overall | |
| Gender | Men | |
| Chest Size | 38in | |
| Inside Leg | 32in | |
| Reusable/Disposable | Reusable | |
| Size | Tall | |
| Material | Cotton, PET | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Style Overall | ||
Gender Men | ||
Chest Size 38in | ||
Inside Leg 32in | ||
Reusable/Disposable Reusable | ||
Size Tall | ||
Material Cotton, PET | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
Colour Red | ||
RoHS Status: Not Applicable
Standards
7777
