Delta Plus M2CO2BMGT Blue Reusable Overall, XXXL
- RS Stock No.:
- 652-5369
- Mfr. Part No.:
- M2COMBM3X
- Brand:
- Delta
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£33.36
(exc. VAT)
£40.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.36 |
| 5 - 9 | £31.36 |
| 10 - 39 | £28.69 |
| 40 + | £26.02 |
*price indicative
- RS Stock No.:
- 652-5369
- Mfr. Part No.:
- M2COMBM3X
- Brand:
- Delta
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta | |
| Style | Overall | |
| Gender | Men | |
| Reusable/Disposable | Reusable | |
| Size | XXXL | |
| Material | Cotton, PET | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Delta | ||
Style Overall | ||
Gender Men | ||
Reusable/Disposable Reusable | ||
Size XXXL | ||
Material Cotton, PET | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
Colour Blue | ||
RoHS Status: Not Applicable
