Delta Plus MCCDZBMXG Black/Blue Reusable Overall, XL
- RS Stock No.:
- 702-8370
- Mfr. Part No.:
- MCCDZBMXG
- Brand:
- Panoply
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£52.42
(exc. VAT)
£62.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £52.42 |
| 5 - 9 | £49.27 |
| 10 - 39 | £45.08 |
| 40 + | £40.89 |
*price indicative
- RS Stock No.:
- 702-8370
- Mfr. Part No.:
- MCCDZBMXG
- Brand:
- Panoply
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panoply | |
| Style | Overall | |
| Gender | Men | |
| Reusable/Disposable | Reusable | |
| Size | XL | |
| Material | Cotton, PET | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Colour | Black/Blue | |
| Select all | ||
|---|---|---|
Brand Panoply | ||
Style Overall | ||
Gender Men | ||
Reusable/Disposable Reusable | ||
Size XL | ||
Material Cotton, PET | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
Colour Black/Blue | ||
RoHS Status: Not Applicable
