Panoply MCCOMGR3X Grey Reusable Overall, XXXL
- RS Stock No.:
- 702-8579
- Mfr. Part No.:
- MCCOMGR3X
- Brand:
- Panoply
Image representative of range
Subtotal (1 unit)*
£26.48
(exc. VAT)
£31.78
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £26.48 |
*price indicative
- RS Stock No.:
- 702-8579
- Mfr. Part No.:
- MCCOMGR3X
- Brand:
- Panoply
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panoply | |
| Style | Overall | |
| Gender | Men | |
| Reusable/Disposable | Reusable | |
| Size | XXXL | |
| Material | Cotton, PET | |
| Knee Pad Pocket | Yes | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Panoply | ||
Style Overall | ||
Gender Men | ||
Reusable/Disposable Reusable | ||
Size XXXL | ||
Material Cotton, PET | ||
Knee Pad Pocket Yes | ||
Colour Grey | ||
RoHS Status: Not Applicable
