Panoply MCSALGRPT Grey Reusable Bib & Brace, S
- RS Stock No.:
- 702-8623
- Mfr. Part No.:
- MCSALGRPT
- Brand:
- Panoply
Image representative of range
Subtotal (1 unit)*
£20.43
(exc. VAT)
£24.52
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £20.43 |
*price indicative
- RS Stock No.:
- 702-8623
- Mfr. Part No.:
- MCSALGRPT
- Brand:
- Panoply
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panoply | |
| Style | Bib & Brace | |
| Gender | Men | |
| Reusable/Disposable | Reusable | |
| Size | S | |
| Material | Cotton, PET, Polyester | |
| Closure Type | Button | |
| Knee Pad Pocket | Yes | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Panoply | ||
Style Bib & Brace | ||
Gender Men | ||
Reusable/Disposable Reusable | ||
Size S | ||
Material Cotton, PET, Polyester | ||
Closure Type Button | ||
Knee Pad Pocket Yes | ||
Colour Grey | ||
RoHS Status: Not Applicable
